TDK-LambdaPXD-M30-24WS12DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 2.5 | |
| 30 | |
| 5000VAC | |
| DC/DC | |
| 285 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89 | |
| -40 | |
| 105 | |
| Tube | |
| 32 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 50.8 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

