Reduced Price
TDK-LambdaPXC-M10-24WS12-ADC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W Medical 5-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 0.83 | |
| 10 | |
| 5000VAC | |
| DC/DC | |
| 300 | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 89 | |
| -40 | |
| 105 | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 20.3 mm |
| Package Length | 31.8 mm |
| PCB changed | 5 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down PXC-M10-24WS12-A DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

