TDK-LambdaPXB15-12S3P3/NTDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 3.3V 4A 13.2W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| 3.3 | |
| 4 | |
| 13.2 | |
| 1600VDC | |
| DC/DC | |
| 400(Typ) | |
| Yes | |
| 0.2% | |
| 0.2% | |
| 84 | |
| Negative | |
| -40 | |
| 85 | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 9.9 mm |
| Package Width | 25.4 mm |
| Package Length | 25.4 mm |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

