| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 9026.20.40.00 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Sealed Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 450psi |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.25 |
| Response Time (ms) | 2 |
| Output Voltage Range (V) | 0.5 to 4.5 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Air|Liquid |
| IP Rating | IP67 |
| Mounting | Stud |
| Package Height | 50 |
| Package Width | 22 |
| Package Length | 25.39 |