| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 2.5bar |
| Maximum Overload Pressure | 10bar |
| Equivalent Overload Pressure Range (psi) | 100 to 500 |
| Accuracy (%) | ±0.25 |
| Response Time (ms) | 2(Max) |
| Output Voltage Range (V) | 0.5 to 4.5 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Current (mA) | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Port Size | G1/4 A-G |
| Electrical Termination | Metri-Pack |
| Media | Air |
| IP Rating | IP65/IP67/IP69K |
| Mounting | Stud |
| Package Height | 47.1 |
| Package Width | 22 |
| Package Length | 25.39 |
| PCB changed | 3 |
| Pin Count | 3 |