50-75% Off
HoneywellPX2EG1XX750PSAAXIndustrial Pressure Sensors
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 750psi Sealed Gage 3-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 750psi | |
| 1500psi | |
| 1500 to 5000 | |
| ±0.25 | |
| 2(Max) | |
| 0.5 to 4.5 | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| G 1/4 | |
| Cable Harness | |
| Air | |
| IP65/IP67/IP69K | |
| Mounting | Stud |
| Package Height | 71.2 |
| Package Width | 22 |
| Package Length | 25.39 |
| PCB changed | 3 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

