HoneywellPX2AF1XX150PSAAXIndustrial Pressure Sensors
Industrial Pressure Sensor 0psi to 150psi Sealed Gage 3-Pin
| Not Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Sealed Gage | |
| 0psi to 150psi | |
| 450psi | |
| 100 to 500 | |
| ±0.25 | |
| 2(Max) | |
| 4.75 | |
| 5 | |
| 5.25 | |
| 5(Typ) | |
| -40 | |
| 125 | |
| Female | |
| 7/16-20 UNF | |
| Metri-Pack | |
| Air | |
| IP65 | |
| Mounting | Stud |
| Package Height | 63.4 |
| Package Width | 22 |
| Package Length | 25.39 |
| PCB changed | 3 |
| 3 |
Thanks to the PX2AF1XX150PSAAX industrial pressure sensor from Honeywell, you can be assured that accurate force measurements will be generated. This device's minimum operating supply voltage of 4.75 V, while its maximum is 5.25 V. This part has a temperature range of -40 °C to 125 °C. Its operating pressure range is 0psi to 150psi, while its maximum overload pressure is 450psi. It has a response time of 2 ms.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

