Bulgin LimitedPX0820/PConnector Circular
Conn Circular PIN 25 POS Crimp/Solder ST Cable Mount 25 Terminal 1 Port Buccaneer Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| Buccaneer | |
| PL | |
| Cable Mount | |
| Straight | |
| 1 | |
| 25 | |
| 25 | |
| PIN | |
| Crimp/Solder | |
| 24-26 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Glass Filled Polyamide | |
| Black | |
| 1 | |
| 50VDC|50VAC | |
| -20 | |
| 70 | |
| IP68/IP69K | |
| 10000 | |
| 5 | |
| Threaded | |
| 38.1 | |
| 69 | |
| Bulk |
This input/output buccaneer PX0820/P connector from Bulgin Components is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. This device has a maximum current rating of 1 A. This product is 69 mm long with a diameter of 38.1 mm. It uses the crimp/solder termination method. This circular connector has an operating temperature of -20 to 70 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

