Bulgin LimitedPX0800Connector Accessories
Connector Accessories Circular Body Straight Polyamide Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular Body | |
| Connector Contact | |
| Straight | |
| Polyamide | |
| 380VAC | |
| -20 | |
| 70 | |
| Panel Mount | |
| Bulk | |
| 26 | |
| 61.5 | |
| PL |
Make perfect connections using this circular body PX0800 connector accessory from Bulgin Components that will work for various wire types. It has a straight body orientation. This part has an operating temperature of -20 to 70 °C. This product is 61.5 mm long with a diameter of 26 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

