Bulgin LimitedPX0731/SConnector Circular
Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Buccaneer Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| Buccaneer | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Screw | |
| 12-14 | |
| No | |
| Brass | |
| Nickel | |
| Glass Filled Polyamide | |
| Black | |
| 12 | |
| 277VDC|277VAC | |
| -20 | |
| 70 | |
| IP68/IP69K | |
| 10000 | |
| 10 | |
| Threaded | |
| 38.1 | |
| 69 | |
| Bulk |
Use this buccaneer PX0731/S connector from Bulgin Components to connect peripherals to your device. This socket type connector's 3 contacts that are made out of brass and plated with nickel. It has a straight body orientation. This device has a maximum current rating of 10 A. It uses the screw termination method. This product is 69 mm long with a diameter of 38.1 mm. This circular connector has an operating temperature of -20 to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

