Bulgin LimitedPX0728/SConnector Circular
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Buccaneer Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| Buccaneer | |
| RCP | |
| Cable Mount | |
| Straight | |
| 1 | |
| 9 | |
| 9 | |
| SKT | |
| Crimp | |
| 24-26 | |
| No | |
| Copper Alloy | |
| Tin Over Nickel | |
| Glass Filled Polyamide | |
| Black | |
| 5 | |
| 150VDC|150VAC | |
| -20 | |
| 70 | |
| IP68/IP69K | |
| 10000 | |
| 10 | |
| Threaded | |
| 38.1 | |
| 69 | |
| Bulk |
Use this buccaneer PX0728/S connector from Bulgin Components to connect peripherals to your device. It has a straight body orientation. This socket type connector's 9 contacts that are made out of copper alloy and plated with tin. This device has a maximum current rating of 5 A. This circular connector has an operating temperature of -20 to 70 °C. This product is 69 mm long with a diameter of 38.1 mm. It uses the crimp termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

