Bulgin LimitedPX0717/2/15STConnector Power

Conn Power F 6 POS Solder Lug ST Panel Mount 6 Terminal 2 Port Bulk

This robust PX0717/2/15ST power connector from Bulgin Components easily retains normal operation in harsh and stressful environments. This F connector's 6 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 250 VAC. This connector has 2 ports. It has a straight body orientation. It has a female type gender. PX0717/2/15ST is housed in thermoplastic. This device has a maximum current rating of 10 A. Its 6 terminals use the solder lug termination method. This power connector has a minimum operating temperature of -20 °C and a maximum of 70 °C. This product is 35 mm long, 32 mm tall and 51.2 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.