Bulgin LimitedPX0580/PCConnector Power

Conn IEC 60320 C14 Inlet M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

The best way to get minimal losses of power in your circuit is by operating it with the inlets PX0580/PC power connector from Bulgin Components. This M connector's 3 contacts that are made out of brass and plated with nickel. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. It has a right angle body orientation. This device has a maximum current rating of 10 A. PX0580/PC is housed in nylon. This power connector has an operating temperature range of -40 °C to 70 °C. This product is 49.8 mm long, 27.8 mm tall and 30.6 mm deep. Its 3 terminals use the solder termination method.

1,362 parts: Ships in 2 days

    Total$62.56Price for 23

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,362 parts
      • Price: $2.72

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.