Bulgin LimitedPX0443Cable Assembly Other
The 400 Series Buccaneer are Mini-USB cable assemblies and panel mount receptacles sealed to IP66, IP67, IP68 and IP69K ratings when mated
One of the most compact connectors within the Buccaneer range, the 400 Series Buccaneer is ideal for designs and applications requiring a small footprint and sealed data transmissions. Taking a selection of great features and specifications from the larger Buccaneer family, the 400 Series Mini-USB condenses them into a compact form factor giving engineers greater flexibility.
These sealed Mini-USB cable assemblies and panel mount receptacles are sealed to IP66, IP67, IP68 and IP69K ratings when mated, providing ultimate protection from ingress of dust or water in commercial and harsh environment applications.
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Data Cable | |
| 5 to 5 | |
| F-F | |
| Mini USB 2.0 Type B | |
| Wire to Board | |
| 0.108 | |
| Crimp-Crimp | |
| Black | |
| 42VDC|30VAC | |
| -35 | |
| 70 | |
| Bulk | |
| Buccaneer | |
| Polyvinyl Chloride | |
| Gold | |
| Copper Alloy | |
| 1 | |
| Straight to Straight |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

