Bulgin LimitedPX0429Connector Circular
Conn Circular PIN 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| Panel Mount | |
| Straight | |
| 1 | |
| 3 | |
| 3 | |
| PIN | |
| Solder Lug | |
| No | |
| Brass | |
| Tin | |
| Nylon | |
| 3 | |
| 250VAC | |
| -20 | |
| 60 | |
| 100000 | |
| 10 | |
| 25.6 | |
| 22.2 |
This PX0429 connector from Bulgin Components is extremely useful for connecting circular peripherals to your device. This male connector's 3 contacts that are made out of brass and plated with tin. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder lug termination method. This product is 25.6 mm long and 22.2 mm. This circular connector has an operating temperature of -20 to 60 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

