Bulgin LimitedPX0410/08S/6065Connector Circular
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Buccaneer®
400 Series Power Circular Connector | PX0410/08S/6065 Bulgin
The 400 Series Buccaneer connector series is compact, lightweight, and durable. Due to its small footprint, it is suitable for designs where space is a premium, such as automotive applications.
The 400 Series is rated to IP68, and IP69K when mated with a compatible connector, offering highly reliable power or signal connections.
Features and Benefits
- • Sealed to IP68 and IP69K when mated with compatible connector
- • 2 and 3 Contact – 8A, 250V rating
- • 4, 6 and 8 Contact – 5A, 125V rating
- • 10 and 12 Contact – 1A, 50V rating
- • 2.5mm contact engagement for electrical integrity ‘Scoop proof’ contacts
- • Flex, Inline, Front Panel, Rear Panel and PCB mounting body styles
- • Gold plated contacts
- • Cable range from 3 to 7mm
Applications
- Transport applications including but not exclusive to:
- • Roadside LED Lighting
- • Transport Refrigeration
- • Traffic Lights
- • Lorry/Truck LED Lighting
- • Surface Friction Text Equipment
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Circular | |
| Buccaneer® | |
| Cable Mount | |
| Straight | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 22-26 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Polyamide | |
| 5 | |
| 125VDC|125VAC | |
| -40 | |
| 80 | |
| IP68 | |
| 1000000 | |
| 5 | |
| Screw Lock | |
| 19.1 | |
| 46 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

