Murata Power SolutionsPWR70CDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 2-OUT -15V/15V -0.1A/0.1A 3W 5-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 10 | |
| 15 | |
| 18 | |
| -15|15 | |
| -0.1|0.1 | |
| 3 | |
| 5000V | |
| 35mV/mA | |
| 1.08V/V | |
| -55 | |
| 125 | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.67(Max) |
| Package Width | 28.58 |
| Package Length | 28.58 |
| PCB changed | 5 |
| 5 |
Provide the ability to switch between voltages by using this step down PWR70C DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a temperature range of -55 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
