BournsPWR4525W1501JResistor Fixed Single-Surface Mount
Res Wirewound 4525 1.5K Ohm 5% 2W ±20ppm/°C J-Lead SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 1.5K | |
| 5% | |
| 173 | |
| No | |
| 2 | |
| Wirewound | |
| -55 | |
| 275 | |
| ±20 | |
| 70 to 275 | |
| No | |
| No | |
| No | |
| Epoxy Resin | |
| 4525 | |
| J-Lead | |
| 2 | |
| Bulk | |
| SMD | |
| Rectangular | |
| 4525 | |
| 11.4 | |
| 6.4 | |
| 4.6 | |
| Surface Mount |
The PWR4525W1501J fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This durable part has a power rating of 2 W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The PWR4525W1501J part has a j-lead termination style. It has a tolerance of 5%. This product is 11.4 mm long, 4.6 mm tall and 6.4 mm deep. This device utilizes wirewound technology. This part has an operating temperature of -55 to 275 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

