BournsPWR4412-2SCR0300FResistor Fixed Single-Through Hole
Res Metal Element 0.03 Ohm 1% 3W ±20ppm/°C Bare Metal RDL Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 30m | |
| 1% | |
| 3 | |
| Metal Element | |
| -55 | |
| 270 | |
| ±20 | |
| No | |
| No | |
| Bare Metal | |
| Radial | |
| 2 | |
| 15.24 | |
| Not Formed | |
| Bag | |
| 16.25 | |
| 4.8 | |
| 25.4 | |
| 1.01 | |
| 3.18 | |
| 25.4 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this PWR4412-2SCR0300F fixed single through-hole resistor from Bourns will get the job done. This product has a resistance value of 30m Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This device utilizes metal film technology. This product is 16.25 mm long, 25.4 mm tall and 4.8 mm deep. This part has an operating temperature of -55 to 270 °C. It has a tolerance of 1%. This product's terminal pitch is 15.24 mm. The PWR4412-2SCR0300F part has a radial termination style.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

