BournsPWR263S-35-1001FResistor Fixed Single-Surface Mount

Res Thick Film 1K Ohm 1% 35W ±100ppm/°C TO-263 Gull Wing SMD Tube Automotive AEC-Q200

The PWR263S-35-1001F fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This part has a power rating of 35 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. The PWR263S-35-1001F part has a gull wing termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 10.1 mm long, 4.5 mm tall and 15.39 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

139 parts: Ships tomorrow

    Total$89.40Price for 50

    • (50)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2438+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Costa Rica
      • In Stock: 139 parts
      • Price: $1.788

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.