BournsPWR263S-20-1001FEResistor Fixed Single-Surface Mount
Res Thick Film 1K Ohm 1% 20W ±100ppm/°C TO-263 Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1K | |
| 1% | |
| 250 | |
| No | |
| 20 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| No | |
| No | |
| Epoxy | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tape and Reel | |
| TO-263 | |
| Rectangular | |
| TO-263 | |
| 10.1 | |
| 15.39 | |
| 4.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

