BournsPWR221T-30-2R00FResistor Fixed Single-Through Hole
Res Thick Film 2 Ohm 1% 2.25/30W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 2 | |
| 1% | |
| 250 | |
| 2.25|30 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 25 to 150 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 5.08 | |
| Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.41 | |
| 3.18 | |
| 16.26 | |
| 0.72 | |
| 10.16 | |
| 18.8 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The PWR221T-30-2R00F fixed single through-hole resistor from Bourns is for you! This product has a resistance value of 2 Ohm. This durable part has a power rating of 2.25|30 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. The PWR221T-30-2R00F part has a radial termination style. This product's terminal pitch is 5.08 mm. This product is 10.41 mm long, 16.26 mm tall and 3.18 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

