| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.29.00.00 |
| Automotive | Yes |
| PPAP | Yes |
| Resistance Value (Ohm) | 40 |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 250 |
| Power Rating (W) | 35 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 25 to 155 |
| Fail Safe Fusible Resistor | No |
| Flame-Proof Support | No |
| Case Style | Epoxy |
| Termination Style | Radial |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5.08 |
| Termination Forming | Not Formed |
| Packaging | Tube |
| Package Type | TO-220 |
| Package Shape | Rectangular |
| Package/Case | TO-220 |
| Product Length (mm) | 10.1 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 14.6 |
| Lead Diameter (mm) | 0.72 |
| Lead Length (mm) | 13.7 |
| Length Tolerance (mm) | ±0.38 |
| Depth Tolerance (mm) | ±0.38 |
| Height Tolerance (mm) | ±0.38 |
| Mounting | Through Hole |