BournsPWR220T-20-1R00FResistor Fixed Single-Through Hole
Res Thick Film 1 Ohm 1% 20W ±100ppm/°C Epoxy TO-220 RDL Automotive AEC-Q200 Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| 1 | |
| 1% | |
| 250 | |
| 20 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 25 to 155 | |
| No | |
| No | |
| Epoxy | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.1 | |
| 4 | |
| 14.6 | |
| 0.72 | |
| 13.72 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

