BournsPWR163S-25-10R0JEResistor Fixed Single-Surface Mount
Res Thick Film 10 Ohm 5% 25W ±100ppm/°C D-Pak Gull Wing SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| 10 | |
| 5% | |
| 250 | |
| No | |
| 25 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 25 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| Gull Wing | |
| 2 | |
| 5.08 | |
| Tape and Reel | |
| D-Pak | |
| Rectangular | |
| D-Pak | |
| 8.13 | |
| 12.29 | |
| 2.79 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

