| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.9520 | |
| Automotive | No |
| PPAP | No |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 12(Typ) | |
| 10000 | |
| 120 | |
| 90VAC to 305VAC | |
| 0-10V/PWM | |
| 0.97(Min) | |
| 88(Typ) | |
| Lead Wire | |
| IP67 | |
| 5Year | |
| -40 | |
| 70 | |
| 970 | |
| Mounting | Screw |
| Package Height | 37.5 mm |
| Package Width | 63 mm |
| Package Length | 191 mm |
| PCB changed | 6 |
| 6 | |
| Lead Shape | Lead Wire |
Safely operate an LED set under changing conditions using this PWM-120-12 LED power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 10000 mA. This part has a temperature range of -40 °C to 70 °C. The PWM-120-12 part has a lead wire termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

