STMicroelectronicsPWD5T60Motor Controller and Driver ICs
Triple Half Bridge Motor Driver 36-Pin VFQFPN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| Triple Half Bridge | |
| -10 to 400 | |
| 3.5 | |
| 14 | |
| 9 | |
| 9 to 20 | |
| 20 | |
| 5200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 36 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 36 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
