STMicroelectronicsPWD5F60TRGate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg 46-Pin VFQFPN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 165(Typ) | |
| 3.3V to 15V | |
| 10 | |
| 20 | |
| 1.1(Max) | |
| 2.3(Max) | |
| 5000 | |
| -40 | |
| 125 | |
| Under Voltage Lockout | |
| 450(Typ) | |
| 171(Typ) | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 7 |
| Package Length | 15 |
| PCB changed | 46 |
| Standard Package Name | QFP |
| Supplier Package | VFQFPN EP |
| 46 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

