OmniOn Power™PVX006A0X43-78SRZDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5.5V 6A 17-Pin SMD Module T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Up|Step Down | |
| Non-Isolated | |
| 1 | |
| 3.3 | |
| 14.4 | |
| 0.6 to 5.5 | |
| 6 | |
| DC/DC | |
| 600(Typ) | |
| Yes | |
| 10mV | |
| 94(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 7.25(Max) |
| Package Width | 12.19 |
| Package Length | 12.19 |
| PCB changed | 17 |
| Supplier Package | SMD Module |
| 17 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
