Infineon Technologies AGPVT422SPBFSolid State Relays - SSRs
Relay SSR 25mA DC-IN 0.12A 400V AC/DC-OUT 8-Pin PDIP SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 25 | |
| 400 | |
| 0.12@Ta=40C | |
| MOSFET | |
| AC|DC | |
| 4000(RMS) | |
| 2 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.42(Max) |
| Package Width | 6.47(Max) |
| Package Length | 9.39(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

