Infineon Technologies AGPVN012S-TPBFSolid State Relays - SSRs
Relay SSR 25mA DC-IN 2.5A 20V AC/DC-OUT 6-Pin PDIP SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 25 | |
| 20 | |
| 2.5@Ta=40C | |
| MOSFET | |
| AC|DC | |
| 4000(Min) | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.42(Max) mm |
| Package Width | 6.47(Max) mm |
| Package Length | 8.63(Max) mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

