Infineon Technologies AGPVI5013RPBFTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 2-CH Linear Photovoltaic DC-OUT 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Linear Photovoltaic | |
| 2 | |
| -40 | |
| 85 | |
| 8 | |
| 6 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.42(Max) mm |
| Package Width | 6.47(Max) mm |
| Package Length | 9.39(Max) mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

