Top Purchased
Infineon Technologies AGPVG612SPBFSolid State Relays - SSRs
Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP SMD Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
DC | |
25 | |
60 | |
1@Ta=40C | |
MOSFET | |
DC|AC | |
4000(RMS) | |
1(Max) | |
2 | |
0.5 | |
1 Form A | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 3.42(Max) |
Package Width | 6.47(Max) |
Package Length | 8.63(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.