Infineon Technologies AGPVG612PBFSolid State Relays - SSRs
Solid State Relay 25mA DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DC | |
| 25 | |
| 60 | |
| 1@Ta=40C | |
| MOSFET | |
| AC|DC | |
| 4000(RMS) | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.42(Max) |
| Package Width | 6.47(Max) |
| Package Length | 8.63(Max) |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 6 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

