BournsPVG5H204C03R00
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200K | |
| 10% | |
| 0.25 (1/4) | |
| Cermet | |
| -55 | |
| 125 | |
| ±150 | |
| Lin | |
| J-Hook | |
| Side | |
| 1.5 | |
| 12(Elec) | |
| 1 | |
| 3960 | |
| 12 | |
| 100 | |
| Tape and Reel | |
| 4.8 | |
| 5 | |
| 3.71 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

