CUI IncPVB3-D12-D15-DDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -15V/15V -0.1A/0.1A 3W 10-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 9 | |
| 12 | |
| 18 | |
| -15|15 | |
| -0.1|0.1 | |
| 3 | |
| 3000VDC | |
| DC/DC | |
| 200(Typ) | |
| Yes | |
| 0.5% | |
| 0.5% | |
| 85(Typ) | |
| -40 | |
| 105 | |
| Extended | |
| 14 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.6 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

