Infineon Technologies AGPVAZ172NSPBFSolid State Relays - SSRs
Relay SSR 25mA DC-IN 1A 60V AC/DC-OUT 4-Pin PDIP SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.49.00.80 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 25 | |
| 60 | |
| 1@Ta=40C | |
| MOSFET | |
| AC|DC | |
| 4000(RMS) | |
| 1 | |
| 2 | |
| 0.5 | |
| 1 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.93(Max) |
| Package Width | 6.47(Max) |
| Package Length | 9.39(Max) |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | PDIP SMD |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

