C&KPVA2 OA H1 1.7N V2Switch Key
Switch Key N.O./N.C. DPDT 0.1A 32VDC 3VA 1.7N PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Short Stroke | |
| DPDT | |
| Plunger | |
| N.O./N.C. | |
| 0.1 | |
| 32 | |
| 3 | |
| 1000VAC | |
| >=10000 | |
| <=100 | |
| >=100000 | |
| 1.7 | |
| <=3 | |
| Through Hole | |
| PC Pins | |
| 6 | |
| 2.5 | |
| Straight | |
| 2.4 | |
| -40 | |
| 85 | |
| 6 | |
| 6.54 | |
| 9.8 | |
| 9.2 | |
| 11 | |
| 9.8 | |
| 9.2 | |
| 17.54 |
By simply turning a key, you can easily power your project on or off using the short stroke PVA2OAH11.7NV2 key switch from C&K Components. This plunger actuator is 6.54 mm long. It has a DPDT configuration. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. The PVA2OAH11.7NV2 part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 9.8 mm long, 17.54 mm tall and 9.2 mm deep. This product's terminal pitch is 2.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

