C&KPVA1 OA H2 1.2N V2Switch Key
Switch Key N.O./N.C. DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Short Stroke | |
| DPST | |
| Plunger | |
| N.O./N.C. | |
| 0.1 | |
| 32 | |
| 3 | |
| 1000VAC | |
| >=10000 | |
| <=100 | |
| >=100000 | |
| 1.2 | |
| <=3 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 5 | |
| Straight | |
| 2.4 | |
| -40 | |
| 85 | |
| Bulk | |
| 6 | |
| 12.04 | |
| 9.8 | |
| 9.2 | |
| 11 | |
| 9.8 | |
| 9.2 | |
| 23.04 |
Are you in need of a device that can easily power your project on and off? The short stroke PVA1 OA H2 1.2N V2 key switch from C&K Components is your solution! It has a DPST configuration. This plunger actuator is 12.04 mm long. This part has an operating temperature range of -40 °C to 85 °C. It has 4 terminals. The PVA1 OA H2 1.2N V2 part has a PC pin termination style. This product is 9.8 mm long, 23.04 mm tall and 9.2 mm deep. The maximum DC voltage rating is 32 VDC. This product's terminal pitch is 5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

