C&KPVA1EEH1 1.2NV2Switch Key
Switch Key N.O./N.C. DPST 0.1A 32VDC 3VA 1.2N PC Pins Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | No |
| Short Stroke | |
| DPST | |
| Plunger | |
| N.O./N.C. | |
| 0.1 | |
| 32 | |
| 3 | |
| 1000VAC | |
| >=10000 | |
| <=100 | |
| >=100000 | |
| 1.2 | |
| <=3 | |
| Through Hole | |
| PC Pins | |
| 4 | |
| 5 | |
| Straight | |
| 2.4 | |
| -40 | |
| 85 | |
| Bulk | |
| 6 | |
| 6.54 | |
| 9.8 | |
| 9.2 | |
| 11 | |
| 9.8 | |
| 9.2 | |
| 17.54 |
By connecting the short stroke PVA1EEH11.2NV2 key switch from C&K Components to your circuit, you'll be able to power the circuit on and off by simply turning a key. This plunger actuator is 6.54 mm long. It has a DPST configuration. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 4 terminals. The PVA1EEH11.2NV2 part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 9.8 mm long, 17.54 mm tall and 9.2 mm deep. This product's terminal pitch is 5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

