Stackpole Electronics, IncPV300K4032TVaristors
Var MOV 300VAC/385VDC 1200A 470V 4032 SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 10% | |
| 10 | |
| 1200 | |
| 150 | |
| 30 | |
| -40 | |
| 85 | |
| 4032 | |
| Tape and Reel | |
| 10 | |
| 8 | |
| 4.7 | |
| J-Lead | |
| Surface Mount |
This PV300K4032T MOV from SEI Stackpole Electronics is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. This device's clamping current is 10 A and clamping voltage is 775 V. Its maximum surge current is 1200 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its tolerance voltage is 10%. This varistor has a voltage of 470 V. This device utilizes metal oxide technology. Its capacitance value is 150pF. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This product is 10 mm long, 4.7 mm tall and 8 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

