PanduitPV22-4R-MYConnector Terminals
Ring Tongue Terminal 22-26AWG Copper Yellow 17.3mm Tin Box
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 2.84 | |
| Tin | |
| 22-26 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 17.3 | |
| 5.3 | |
| Yellow | |
| Cable Mount |
Using the ring tongue terminal PV22-4R-MY wire terminal from Panduit is the easiest way to connect to your terminal blocks. This product is 17.3 mm long and 5.3 mm. Its wire is 22-26 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

