PanduitPV18-6R-CYConnector Terminals
Ring Tongue Terminal 18-22AWG Copper Red 21.8mm Tin PAN-TERM® Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Bottle | |
| 21.8 | |
| 6.4 | |
| Red | |
| PAN-TERM® | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal PV18-6R-CY wire terminal from Panduit in your design. Its wire is 18-22 AWG. This product is 21.8 mm long and 6.4 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

