Top Purchased
PanduitPV18-10RB-3KConnector Terminals
Ring Tongue Terminal 18-22AWG Copper Red 21.8mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Vinyl | |
| Tape and Reel | |
| 21.8 | |
| 7.9 | |
| Red | |
| Cable Mount |
The ring tongue terminal PV18-10RB-3K wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 21.8 mm long and 7.9 mm. Its wire is 18-22 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

