Stackpole Electronics, IncPV150K4032TVaristors
Var MOV 150VAC/200VDC 1200A 240V 4032 SMD J-Lead T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 240 | |
| 150 | |
| 200 | |
| 395 | |
| 10% | |
| 10 | |
| 1200 | |
| 280 | |
| 18.5 | |
| -40 | |
| 85 | |
| 4032 | |
| Tape and Reel | |
| 10 | |
| 8 | |
| 4.7 | |
| J-Lead | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

