PanduitPV14-10R-MConnector Terminals
Ring Tongue Terminal 14-16AWG Copper Blue 23.4mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 600V | |
| 105 | |
| Vinyl | |
| Box | |
| 23.4 | |
| 7.9 | |
| Blue | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PV14-10R-M wire terminal from Panduit. Its wire is 14-16 AWG. This product is 23.4 mm long and 7.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

