PanduitPV10-8R-LConnector Terminals
Ring Tongue Terminal 10-12AWG Copper Yellow 26.7mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.16 | |
| Tin | |
| 10-12 | |
| 600V | |
| 75 | |
| Vinyl | |
| Bottle | |
| 26.7 | |
| 7.9 | |
| Yellow | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal PV10-8R-L wire terminal from Panduit. Its wire is 10-12 AWG. This product is 26.7 mm long and 7.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

