50-75% Off
PanduitPV10-38R-DConnector Terminals
Ring Tongue Terminal 10-12AWG Copper Yellow 33.3mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Tin | |
| 10-12 | |
| 600V | |
| 75 | |
| Vinyl | |
| Box | |
| 33.3 | |
| 14.7 | |
| Yellow | |
| Cable Mount |
Look no further than the ring tongue terminal PV10-38R-D wire terminal from Panduit for applications requiring terminal connections. Its wire is 10-12 AWG. This product is 33.3 mm long and 14.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

