PanduitPV10-14R-DConnector Terminals
Ring Tongue Terminal 10-12AWG Copper Yellow 31.2mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 10-12 | |
| 600V | |
| 75 | |
| Vinyl | |
| Box | |
| 31.2 | |
| 13.2 | |
| Yellow | |
| Cable Mount |
Make a proper connection between two terminal blocks using this ring tongue terminal PV10-14R-D wire terminal from Panduit. Its wire is 10-12 AWG. This product is 31.2 mm long and 13.2 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

