PanduitPV10-10R-LConnector Terminals
Ring Tongue Terminal 10-12AWG Copper Yellow 26.7mm Tin Bottle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 10-12 | |
| 600V | |
| 75 | |
| Vinyl | |
| Bottle | |
| 26.7 | |
| 7.9 | |
| Yellow | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal PV10-10R-L wire terminal from Panduit in your design. Its wire is 10-12 AWG. This product is 26.7 mm long and 7.9 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

